Low

R2100/1UK - 

RACK PROJECT BOX 1U BLACK FACE 8.6 IN DEEP

R2100/1UK - RACK PROJECT BOX 1U BLACK FACE 8.6 IN DEEP
R2100/1UK - RACK PROJECT BOX 1U BLACK FACE 8.6 IN DEEP

The actual product may differ from image shown

Manufacturer Part No:
R2100/1UK
Newark Part No.:
88W0578

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Rack Project Box Rack box with a 3mm / 1/8" aluminum front panel, and vented top.
  • Vented top
  • 3mm / 1/8” aluminum front panel
  • Made from 1. 2mm / 18 gauge steel
  • Weight: 2. 4Kg / 5. 29Lb.
  • Size 1U
  • Black front panel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/30/17
$59.99 $ 59.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $59.99
4 + $56.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.