Low

R1194/1UK - 

Rack Shelf, 1U, 482.6 mm, 272 mm, Penn Elcom 19" Enclosures, 19 ", 10.7 "

R1194/1UK - Rack Shelf, 1U, 482.6 mm, 272 mm, Penn Elcom 19" Enclosures, 19 ", 10.7 "
R1194/1UK - Rack Shelf, 1U, 482.6 mm, 272 mm, Penn Elcom 19" Enclosures, 19 ", 10.7 "

The actual product may differ from image shown

Manufacturer Part No:
R1194/1UK
Newark Part No.:
91B2205
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1U
:
482.6mm
:
272mm
:
Penn Elcom 19" Enclosures
:
19"
:
10.7"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Rack Mount Shelf Standard mount shelves are 19 " wide to fit into conventional racks.
  • Height: 1 3/4"
  • Depth: 10 3/4"
  • Size Options

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$25.99 $ 25.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $25.99
10 + $24.69
50 + $23.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.