Low

8700/FANCORD - 

Fan, 4.72", 120 Vac, 60 Hz, Alloy Frame, ABS Blades

8700/FANCORD - Fan, 4.72", 120 Vac, 60 Hz, Alloy Frame, ABS Blades

The actual product may differ from image shown

Manufacturer Part No:
8700/FANCORD
Newark Part No.:
95K6828

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

120VAC Cooling Fan
  • Specifically designed for use with rack fan panels #50-1665 and 50-1670
  • Cast alloy frame , ABS plastic blades
  • Measures 4.72" (H) x 4.72" (W) x 1.5" (D)
  • Resistance23ohm per 1000' @ 20°C
  • Square mounting hole pattern on 4.13" centers
  • Works with the following rack fan panel models:

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$34.99 $ 34.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $34.99
4 + $33.24
10 + $31.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.