Low

PELCO  EH3508  CAMERA ENCLOSURE, ALUMINIUM, GREY

PELCO EH3508

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The EH3508 is an indoor/outdoor Camera Enclosure constructed from die-cast and extruded aluminum. The EH3508 series is the small-sized outdoor enclosure and can be used with cameras having fixed focal length or motorized zoom lenses (with or without auto iris operation). The enclosure features a front hinged lid, two adjustable (PG13.5) cable glands on the bottom and a rear link-lock latch that can be used with a padlock of suitable size for applications requiring additional security. This enclosure can also be factory ordered with a low power 24VAC, 120VAC or 230VAC heater-defroster for applications where high humidity or low temperatures are prevalent. Factory-installed heater is thermostatically controlled to activate ON at 50°F (10°C) and OFF at 80°F (27°C), defroster operates in continuous duty mode. The EH3508 is ideal for small cameras and fixed mount applications. It can also be used with PELCO PT270 series or PT280-24P pan/tilt as well as PELCO PS20 series scanner.
  • Small and contemporary design
  • Forward-opening hinged lid
  • Rear link-lock latch
  • Designed for indoor/outdoor applications
  • Easy access for servicing and installation
  • Cable entry glands and mounting holes on bottom of enclosure

Applications

Security

Customers Also bought

Product Information

Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Applications

  • Security

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations