Low

SCR100 - 

Component Analyzer, Triac and Thyristor Analyser

SCR100 - Component Analyzer, Triac and Thyristor Analyser

The actual product may differ from image shown

Manufacturer:
PEAK PEAK
Manufacturer Part No:
SCR100
Newark Part No.:
38K7493
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Triac and Thyristor Analyser
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Peak Atlas SCR100 is specifically designed for the rapid identification and analysis of a very wide range of thyristors and triacs. Just connect the test probes any way round and press test. The Atlas SCR100 will instantly identify the type of part, identify the pinout, categorise it’s gate sensitivity and measure the gate voltage drop. Gate current is autoranging from 100μA to 100mA while the load test condition is maintained at 12V 100mA regardless of battery condition.
  • Automatic type identification (Triac or Thyristor)
  • Automatic pinout identification, just connect any way round
  • Gate sensitivity display from 100μA to 100mA
  • Consistent load test conditions of 12V at 100mA, even for a dying battery
  • Measures gate voltage drop
  • Temp, op. max: 40°C
  • Temp, op. min: 10°C
  • ROHS, WEEE and CE compliant
  • Dimensions (WxHxD): 103x72x20mm

Contents

Contents: Analyser, probes that connect to TO220, TO3, TO92 and bolt styles, batteries and uder guide

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
13 in stock

Each

1+ $97.74

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$98.10 $ 98.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $109.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.