Low

FORTEX  GU045701  SHEAR, GUILLOTINE, PCB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FORTEX
  • Newark Part No.: 06WX8841
  • Manufacturer Part No GU045701

Product Information


  • Aluminum Cutting Capacity: 1.6mm
  • Board Thickness: 2mm
  • Cut Width Max: 457mm
  • Cutting Capacity Max: 1.6mm
  • External Depth: 400mm
  • External Width: 645mm
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/10/15


Substitutes

  • 71C5375 - MEGA-700-500.-SHEAR, PCB, 305MM

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1,129.02

Buy

Price

Quantity List Price
1 - 2 $1,129.02
3 - 4 $1,091.21
5 - 9 $1,064.20
10 - 24 $1,026.38
25+ $1,004.78

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
71C5375
700-500.

700-500.

MEGA

SHEAR, PCB, 305MM

SHEAR, PCB, 305MM; Cutting Capacity Max:305mm; Board Thickness:-; Aluminum Cutting Capacity:1.5mm; External Depth:440mm; External Width:245mm; Cut Width Max:305mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

2

1+ $596.65 5+ $574.45 10+ $552.25 25+ $532.82 More Pricing

Buy
  • 2 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15

Customers Also Bought