Low

PAYNE ENGINEERING  36TBP-2-5  VARIABLE TRANSFORMER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Operating Temperature Max: -
  • Operating Temperature Min: -
  • Output Current: 5A
  • Output Voltage: 215VDC
  • Output Voltage Max: -
  • Output Voltage Min: -
  • RoHS Compliant: No
  • SVHC: To Be Advised
  • Temperature Accuracy ±: -
  • Thermocouple Type: -

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/1617

Availability

Availability:  0

    More stock available week commencing 9/21/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought