Low

PAYNE ENGINEERING  18TP-2-5  Power Controller, Model 18TP, Variable Voltage, 5A, Single Phase. 240 Vac

PAYNE ENGINEERING 18TP-2-5
Manufacturer Part No:
18TP-2-5
Newark Part No.:
16F1150
Product Range
18T Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Thermocouple Type:
-
Operating Temperature Max:
-
Operating Temperature Min:
-
Temperature Accuracy ±:
-
Output Voltage Max:
-
Output Voltage Min:
-
Product Range:
18T Series
Supply Voltage Max:
240
RoHS Compliant:
No
Output Current:
5
SVHC:
To Be Advised
Supply Voltage Min:
208
Output Voltage:
235

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.