Low

18TBP-1-5 - 

Power Controller, Model 18TBP, Variable Voltage, 5A, Single Phase. 120 Vac

18TBP-1-5 - Power Controller, Model 18TBP, Variable Voltage, 5A, Single Phase. 120 Vac

The actual product may differ from image shown

Manufacturer Part No:
18TBP-1-5
Newark Part No.:
95F7108
Product Range
18T Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
50°C
:
-10°C
:
-
:
118VAC
:
-
:
18T Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 18TBP-1-5 is a variable-voltage panel/chassis-mount SCR Power Control that incorporates exclusive design features to protect power semiconductor components against damage. 2milli-second fuses protect against short-circuit damage, an R-C snubber network protects against dv/dt failure and an integral heat-sink chassis allows continuous operation in ambient to 50°C with no derating. It provides infinitely variable control of single-phase AC voltage to resistive heating elements. This control is solid-state replacements for variable transformers, mercury relays, saturable core reactors and electromechanical contactors. Power triacs replace contacts and brushes to control electric power without moving parts and when operated within its stated ratings for current, voltage and temperature and have no known MTBF or life expectancy rating.
  • All solid-state construction
  • Short-circuit protection
  • Integral heatsink chassis
  • No thermal derating

Applications

HVAC, Lighting, Automation & Process Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/4/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$83.38 $ 83.38
Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price
2 + $83.38
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.