Low

18TB-1-25 - 

Power Controller, Model 18TB, Variable Voltage, 25A, Single Phase. 120 Vac

18TB-1-25 - Power Controller, Model 18TB, Variable Voltage, 25A, Single Phase. 120 Vac

The actual product may differ from image shown

Manufacturer Part No:
18TB-1-25
Newark Part No.:
95F7102
Product Range
18T Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
50°C
:
-10°C
:
-
:
118VAC
:
-
:
18T Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 18TB-1-25 is a SCR Variable-Voltage Power Control provides infinitely variable control of single-phase AC voltage to resistive heating elements. This control is a solid-state replacement for variable transformer, mercury relays, saturable core reactors and electromechanical contactors. The 18TBP control is compact, lightweight that employ single hole mounting to panels and enclosure doors. The control is designed for rear or rack-mounting and it utilizes an electrically isolated heat sink chassis.
  • All solid-state construction
  • Short-circuit protection
  • Integral heat sink chassis
  • No thermal derating

Applications

Automation & Process Control, HVAC, Lighting

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$124.87 $ 124.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $124.87
10 + $118.62
25 + $111.99
50 + $111.80