Low

LU7-E-R - 

Module, LED, Red, 24VDC IP65, 70mm Dia.

LU7-E-R - Module, LED, Red, 24VDC IP65, 70mm Dia.

The actual product may differ from image shown

Manufacturer Part No:
LU7-E-R
Newark Part No.:
96H9680
Product Range
LU7 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Red
:
-
:
24V
:
-
:
70mm
:
LU7 Series
:
IP65
:
-
:
-
:
-30°C
:
60°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LU7-E-R is a red LED Lamp Module uses the latest and brightest LEDs to provide intensified illumination of all lens colors. The unique prism design enhances the brightness and ensures outstanding levels of visibility from any direction and distance. The module, provided as an integrated unit, consists of LEDs and micro components mounted on a PC board. This unified assembly provides superior resistance to vibration over socketed LED units seen in the conventional LED stacking signal towers. PATLITE's unique contact design, which is totally unique to the PATLITE LU7, gives a significantly improved life and higher level of reliability, compared to other conventional stacking signal towers. The patented notched contact ensures that the LED module locks firmly together with the opposing vertical contact on the next lens, giving fast and easy assembly. This unique design is robust and reliable and less prone to failure from machine vibrations.
  • Ultra-bright LEDs
  • Unique contact (patent pending)
  • Reduced stocking
  • Lead-free solder design

Applications

Automation & Process Control, Safety, Security, Imaging, Video & Vision

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

03AC7269 - LED Unit, Red, 24V, 1W, 70mm, 40mm, IP65, NEMA 4X, NEMA 13

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.