Low

LU7-02FB - 

Signal Indicator Accessory, LU7 Series, Base, Module, Flashing, Buzzer, 24V

LU7-02FB - Signal Indicator Accessory, LU7 Series, Base, Module, Flashing, Buzzer, 24V

The actual product may differ from image shown

Manufacturer Part No:
LU7-02FB
Newark Part No.:
09J4672
Product Range
LU7 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Base Unit
:
Edwards LU7 Series Signal Towers
:
LU7 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LU7-02FB is a Modular Signal Tower Base with PNP/NPN open-collector transistor. The wiring terminals are located at the base of the LU7 unit. Each terminal is colored according to the respective lens color, allowing easy identification. Because of the push-fit locking terminals, the wiring connection is simple and easy and does not need any special tools. The LU7 series signal tower combines their innovative LED technology with modular style assembly. This enables the towers to meet the extensive requirements seen in most status indicating applications. The simple design uses only 9 modular components to make a 5 color tower complete with alarm and flashing functions.
  • Color-coordinated terminal block
  • Standard body

Applications

Automation & Process Control, Safety, Security

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

03AC7274 - Signal Indicator Accessory, LR Series, Body Unit, 70mm, Direct Mount, Terminals, 24V, Off White

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 7 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Patlite unit LU7-02FB has 2 selectable built-in alarms with adjustable volume up to 90dB at 1m.
2 years, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:09.829-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_09J4672, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.