Low

PATLITE (U.S.A.)  LME-402FBW-RYGB  Signal Tower, 4 Tiers, Blue, Red, Green, Yellow, Flashing, 60mm Dia., Buzzer, 90dB, 24VDC, 24VAC

PATLITE (U.S.A.) LME-402FBW-RYGB
Manufacturer Part No:
LME-402FBW-RYGB
Newark Part No.:
45J3318
Product Range
LME Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Visual Signal Type:
Flashing
Tones:
Buzzer
No. of Stacks / Tiers:
4
Module Lens Colour:
Blue, Green, Red, Yellow
Lens Diameter:
60mm
IP / NEMA Rating:
IP54
Supply Voltage VAC:
24V
Supply Voltage VDC:
24V
Connection Type:
Wire Leaded
Sound Level SPL:
90dB
Operating Temperature Min:
-30°C
Operating Temperature Max:
60°C
Product Range:
LME Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes