Low

LME-302FB-RYG - 

Signal Tower, LED, 3 Tiers, Green, Red, Yellow, Flashing, 60mm Dia., Buzzer, 90dB, 24VDC, 24VAC

PATLITE (U.S.A.) LME-302FB-RYG

The actual product may differ from image shown

Manufacturer Part No:
LME-302FB-RYG
Newark Part No.:
29M7450
Availability:
No Longer Manufactured

Product Information

:
-30
:
3
:
24
:
60
:
Buzzer
:
IP54
:
Wire Leaded
:
60
:
To Be Advised
:
24
:
Green, Red, Yellow
:
-
:
Flashing
:
90
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LME-302FB-RYG is a Light Tower with wire leaded connection, 60mm lens. This LME series light tower features pre-assembled, pre-wired body style and beige body, red/yellow/green module lens color, flashing visual signal type and with 300mm aluminum pole, plastic circular pole mount.
  • Dry contact closure such as switches or relay contacts control options
  • Continuous only function
  • More than 1MΩ between terminals and chassis at 500VDC
  • 350/1300mcd Luminous intensity

Applications

LED Lighting, Security

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity