Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- PATLITE (U.S.A.)
- Newark Part Number:
- 10R5289
- Manufacturer Part No:
- LKEH-202FV-RG
-
- Technical Data Sheet (3.31MB) EN
Product Information
- LED, SIGNAL, LIGHT, 667mA, RED/GRN
- Color: Red, Green
- Current Rating: 667mA
- Power Rating: 16W
- Supply Voltage: 24V
- RoHS Compliant: Yes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1977 / 1311977 / 130
1978 / 129
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 36 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $1,101.75
Price
| Qty | Price |
|---|---|
| 1 - 2 | $1,101.75 |
| 3 - 9 | $1,048.13 |
| 10 - 14 | $979.88 |
| 15 - 24 | $940.88 |
| 25+ | $901.88 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


