Low

LCE-402FBW-RGBC - 

Signal Tower, 4 Tiers, Blue, Green, Red, Transparent, Flashing, Continuous, Intermittent,24VDC,24VAC

PATLITE (U.S.A.) LCE-402FBW-RGBC

The actual product may differ from image shown

Manufacturer Part No:
LCE-402FBW-RGBC
Newark Part No.:
40T8738
Product Range
LCE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-25°C
:
4
:
24V
:
60°C
:
Continuous, Intermittent
:
IP54
:
Wire Leaded
:
40mm
:
24V
:
Blue, Green, Red, Transparent
:
LCE Series
:
Flashing
:
85dB
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LCE-402FBW-RGBC is a 4-tier direct-mount flashing/alarm LED Signal Tower features low maintenance and energy savings. The PATLITE's exclusive hybrid prism-cut lens designed for enhanced visibility from any direction and distance. Original dual reflection system for enhanced light diffusion, creating bright and distinctive illumination while saving energy.
  • Silver body and 3m cable
  • Two built-in alarms with selectable sound patterns
  • Colour-coordinated wiring corresponding to the lens colour for quick wiring and verification
  • Interchangeable LED modules requires no re-wiring, even after installation
  • Coloured lens is made of superior impact-resistant and light translucent AS resin
  • High visibility from any angle

Applications

Automation & Process Control, Signalling