Low

CLA3S24CD/EXN - 

LED Light Bar, Daylight, 360 lm, 5.7 W, 24 VDC, 324 mm

CLA3S24CD/EXN - LED Light Bar, Daylight, 360 lm, 5.7 W, 24 VDC, 324 mm

The actual product may differ from image shown

Manufacturer Part No:
CLA3S24CD/EXN
Newark Part No.:
89T2189
Product Range
CLA-EXN Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Daylight
:
360lm
:
5.7W
:
24VDC
:
324mm
:
-
:
CLA-EXN Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CLA3S24CD/EXN is a Diffusion LED Light Bar made of polycarbonate housing. It is suitable for Zone 2 and 22.
  • Intrinsically-safe
  • Explosion-safe for gas and dust
  • CE compliance in accordance to ATEX
  • IP66, IP67 and IP69K Protection rating
  • Mounting brackets available
  • -40 to 60°C Operating temperature range

Applications

LED Lighting, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$768.40 $ 768.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $768.40
5 + $738.79
10 + $704.26
25 + $666.43
50 + $573.95
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.