Low

PATLITE (U.S.A.)  CLA1S24CD/EXN  LED Light Bar, Daylight, 125 lm, 2.5 W, 24 VDC, 124 mm

PATLITE (U.S.A.) CLA1S24CD/EXN
Technical Data Sheet (281.70KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Light Color:
Daylight
Lumen Output:
125lm
Power Rating:
2.5W
Supply Voltage:
24VDC
Light Bar Length:
124mm
IP Rating:
-
Product Range:
CLA-EXN Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.