Low

PATLITE (U.S.A.)  CLA12S-24-CN  LED Light Bar, White, 1375 lm, 23 W, 24 VDC, 1.224 m

PATLITE (U.S.A.) CLA12S-24-CN
Manufacturer Part No:
CLA12S-24-CN
Newark Part No.:
26T4288
Product Range
CLA Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Light Color:
White
Lumen Output:
1375lm
Power Rating:
23W
Supply Voltage:
24VDC
Light Bar Length:
1.224m
IP Rating:
-
Product Range:
CLA Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.