PATLITE (U.S.A.)  BM-202H  SIGNAL ALARM, 24VAC

PATLITE (U.S.A.) BM-202H

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter -
  • Internal Diameter -
  • Impedance -
  • Input Current -
  • Power Rating 400mW
  • Supply Voltage 24VAC
  • Sensitivity 75dB
  • Sensor Mounting Panel Mount
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute
  • Operating Instructions (152.44KB) EN
  • Availability

    Availability:  0

      More stock available week commencing 5/9/16

    Non-Cancelable / Non Returnable

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $57.20 $57.2

    Buy

    Price

    Quantity List Price
    1 - 4 $57.20
    5 - 9 $56.23
    10+ $52.33
     
     
    Low

    Legislation and Environmental


    • RoHS Compliant: No
    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    85X3296
    BM-202H+FC001

    BM-202H+FC001

    PATLITE (U.S.A.)

    Panel mount alarm with 2 selectable sounds, 90dB

    Availability:​ 0

    Price for: Each

    1+ $50.05

    Buy
      More stock available week commencing 5/23/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Customers Also Bought