Low

PATLITE (U.S.A.)  BD-24EK  AUDIBLE ALARM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 87X7467 - External Width:80mm; Length:67.5mm; Sound Level SPL:90dB; Supply Voltage Max:26V; Supply Voltage Min:20V; Transducer Function:Alarm

Price

Quantity List Price
1 - 4 $202.55
5 - 9 $186.05
10 - 24 $173.22
25 - 49 $161.31
50 - 99 $152.14
100 - 499 $142.98
500+ $139.31

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
87X7467
BD-24E-K

BD-24E-K

PATLITE (U.S.A.)

AUDIBLE ALARM

AUDIBLE ALARM; External Width:80mm; Length:67.5mm; Sound Level SPL:90dB; Supply Voltage Max:26V; Supply Voltage Min:20V; Transducer Function:Alarm

  Write a Review | Ask a Question

0

1+ $141.15

Buy
    Per the manufacturer, more stock expected week of 5/25/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought