Low

PATLITE (U.S.A.)  AR-078-021-4-RYGB  Signal Tower, 4 Tiers, Amber, Blue, Green, Red, Continuous, Flashing, Fast, Slow Beep, 24VDC,24VAC

PATLITE (U.S.A.) AR-078-021-4-RYGB
Manufacturer Part No:
AR-078-021-4-RYGB
Newark Part No.:
89T2359
Product Range
AR78 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Visual Signal Type:
Continuous, Flashing
Tones:
Fast, Slow Beep
No. of Stacks / Tiers:
4
Module Lens Colour:
Amber, Blue, Green, Red
Lens Diameter:
60mm
IP / NEMA Rating:
IP54
Supply Voltage VAC:
24VAC
Supply Voltage VDC:
24VDC
Connection Type:
Wire Leaded
Sound Level SPL:
85dB
Operating Temperature Min:
-20°C
Operating Temperature Max:
40°C
Product Range:
AR78 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor