MEDICAL

Patient Monitoring System

A blood pressure monitoring device consists of an inflatable cuff, a measuring unit, and a mechanism for inflation which may be a manually operated bulb and valve or a pump operated electrically. There are two types of blood pressure monitors at present, mercury and electronic types. 

More

Sensors (such as bioelectrodes, as well as pressure, temperature and optoelectronic sensors) are used to detect human bodies’ vital signs such as ECG, blood pressure, respiratory and SpO2, and convert into electric signals. These signals are then amplified, filtered and converted in to digital signals by analog front end and passed on to processor for calculation, analysis and storage. The calculated results could be displayed on LCD, printed out or transmitted through communication interface circuits to the hosts connected with central control network. When monitors find one of vital signs higher than preset limit, a sound and light alarm through a flashing indicator and buzzer will be triggered. Buttons or touch screen on monitors can be used to configure parameters and view monitoring data stored in memory. Patient monitors can work with both AC and DC power. When AC power is unavailable, rechargeable batteries embedded in monitors would be working as backup power supply to provide DC voltage.

As more sensors, wireless communication technologies and high-performance processors are used in patient monitors, a lot of powerful capabilities have become possible on these devices. And the rapid development of integrated circuit is driving portable patient monitors into healthcare applications in home.

Less

Hover over the blocks to view recommended products for this solution:

ManufacturerProduct TypeAN TitleAN NumberPart NumberURL
ANALOG DEVICES ProcessorBlackfin® Audio EZ-Extender® ManualClick here
ANALOG DEVICES AmplifierLow-Power, Low-Voltage IC Choices for ECG System Requirements Click here
TEXAS INSTRUMENTSAFEThermal Noise Analysis in ECG Applicationssbaa185ADS129x familyClick here
TEXAS INSTRUMENTSAFEThermal Noise Analysis in ECG Applicationssbaa185ADS129x familyClick here
TEXAS INSTRUMENTS ProcessorPulse Oximeter Implementation on the TMS320C5515 DSP Medical Development KitSPRAB37ATMS320C5515Click here
TEXAS INSTRUMENTS AmplifierImproving Common-Mode Rejection Using the Right-Leg Drive Amplifier SBAA188Click here
TEXAS INSTRUMENTS AFERespiration Rate Measurement Using Impedance Pneumography  SBAA181Click here
TEXAS INSTRUMENTS ProcessorOMAP35x to AM37x Hardware Migration GuideSPRABD1AM37xClick here
TEXAS INSTRUMENTS ProcessorOMAP35x to AM35x Hardware Migration Guide  SPRABC6AM35xClick here
ManufacturerProduct TypeWhite Paper TitleURL
ANALOG DEVICES AMPBiopotential Electrode Sensors in ECG/EEG/EMG SystemsClick here
ANALOG DEVICES DSPBlackfin ADSP-BF50x Processors Powering the New Generation of Portable Medical DevicesClick here
TEXAS INSTRUMENTSProcessorAn Overview of TI's Digital Video Software Development Kit  Click here
TEXAS INSTRUMENTSProcessorDesign Considerations When Choosing an OS for ARM Based MPU's Click here
TEXAS INSTRUMENTS ProcessorIntroduction to Graphics Software Development for OMAP 2/3 - White Paper Click here
TEXAS INSTRUMENTS ProcessorProgramming Details of Codec Engine for DaVinci Technology Whitepaper Click here
TEXAS INSTRUMENTS ProcessorReaping the Benefits of SoC Processors for Video Applications White PaperClick here
TEXAS INSTRUMENTS ProcessorARM The Cortex-A8 Microprocessor - White Paper Click here
TEXAS INSTRUMENTS ProcessorAn overview of TI's Multicore Software Development Kit Click here
ManufacturerProduct TypeEvaluation Kits TitleEVKs Part NumberPart NumberURL
TEXAS INSTRUMENTSProcessorAFE for C5505 DS Medical Development KitTMDXMDKDS3254Click here
TEXAS INSTRUMENTSProcessorAFE for C5505 PO or SpO2 Medical Development KitTMDXMDKPO8328Click here
TEXAS INSTRUMENTSProcessorZoom OMAP35x Medical Development KitTMDSMEVM3530-LOMAP35xClick here
TEXAS INSTRUMENTSProcessorADS1259EVM-PDK - Development ToolADS1259EVM-PDKOMAP35xClick here
ANALOG DEVICESProcessorADSP-BF537 EZ-KIT Lite EvaluationADZS-BF537-EZLITE ADSP-BF537Click here
ANALOG DEVICESProcessorADSP-BF561 EZ-KIT Lite EvaluationADZS-BF561-EZLITEADSP-BF561Click here
BLUETECHNIXProcessorBlackfin CM-BF537E Hardware CM-BF537E ADSP-BF537Click here
NXP SEMICONDUCTORProcessorNXP Evaluation Kit (EVK)  for the i.MX233 Applications ProcessorMCIMX23LCDMCIMX233Click here
NXP SEMICONDUCTORProcessorKIT, DEV, I.MX35, FOR LINUX MCIMX35LPDKJ MCIMX35XClick here
NXP SEMICONDUCTORProcessorKIT, DEV, I.MX35, FOR WINCE 6.0 MCIMX35WPDKJ MCIMX35XClick here
NXP SEMICONDUCTORProcessorI.MX51 Evaluation Kit(EVK)MCIMX51EVKJIMX51Click here
NXP SEMICONDUCTORProcessorI.MX51EVK Expansion CardMCIMX51EXPIMX51Click here
NXP SEMICONDUCTORProcessorTower System - MCU Board Featuring MPC5121 ControllerTWR-MPC5121Click here
NXP SEMICONDUCTORProcessorDevelopment Kit for i.MX27MCIMX27ADSEMCIMX27Click here
MICROCHIPTouch Screen ControllerKIT, DEV, MTOUCH, PRJTED CAPACITIVEDM160211Click here
OLIMEXProcessorPROTOTYPE BOARD WITH LPC2148 LPC-P2148LPC2148Click here
TEXAS INSTRUMENTSProcessorOMAP35x Evaluation Module (EVM)TMDSEVM3530XOMAP3530Click here
TEXAS INSTRUMENTSProcessorSitara AM3517 Evaluation ModuleTMDXEVM3517Sitara - AM35xClick here
TEXAS INSTRUMENTSProcessorAM3517 Experimenter KitTMDXEXP3517AM3517Click here
TEXAS INSTRUMENTSProcessorStellaris LM3S9B96 Microcontroller Development KitDK-LM3S9B96LM3S9B96Click here
TEXAS INSTRUMENTSProcessorStellaris Flash and SRAM Memory Expansion BoardDK-LM3S9B96-FS8LM3S9B96Click here
TEXAS INSTRUMENTSProcessorKIT, REF DESIGN, SBC, DISPLAY 3.5"RDK-IDM-SBCClick here
TEXAS INSTRUMENTSProcessorAM37x ARM Cortex-A8 Evaluation Module w/ LCDTMDXEVM3715AM37x
TEXAS INSTRUMENTSProcessorOMAP-L137/TMS320C6747 Floating Point Starter KitTMDSOSKL137Click here
TEXAS INSTRUMENTSProcessorAM17x Evaluation ModuleTMDXEVM1707ADS1259Click here
TEXAS INSTRUMENTSProcessorAM18x Evaluation ModuleTMDXEVM1808LAM17xClick here
TEXAS INSTRUMENTSProcessorAM18x eXperimenter's KitTMDXEXP1808LAM18xClick here
TEXAS INSTRUMENTSProcessorTHS8135 Evaluation ModuleTHS8135EVMAM18xClick here
TEXAS INSTRUMENTSProcessorTVP5158 Evaluation ModuleTVP5158EVMClick here
ManufacturerProduct TypeTraining TitlePart NumberURL
ANALOG DEVICEProcessorBlackfin Processor Core Architecture Part 1Click here
ANALOG DEVICEProcessorBlackfin Processor Core Architecture Part 2Click here
ANALOG DEVICEProcessorBlackfin Processor Core Architecture Part 3Click here
ANALOG DEVICEAmplifierHigh Speed Operational AmplifierClick here
NXP SEMICONDUCTORProcessori.MX31: Multimedia Application Processorsi.MX31Click here
NXP SEMICONDUCTORProcessorIntroducing i.MX233 Application Processorsi.MX233Click here
NXP SEMICONDUCTORProcessorIntroduction to i.MX27 Multimedia Applications Processorsi.MX27Click here
NXP SEMICONDUCTORProcessori.MX51 Multimedia Applications Processorsi.MX51 Click here
NXP SEMICONDUCTORProcessorAn Introduction to very low power 16-bit Digital Signal ControllersClick here
NXP MCUHow to Create a Heart Rate Monitor and One-Lead EKGClick here
NXP MCUHealth Care Devices for the Elderly using NXP Technology Click here
NXP  Medical Device Communications: USB and Zigbee®Click here
TEXAS INSTRUMENTSAFEGetting Started With the ADS1298ECGFE-PDKADS1298Click here
TEXAS INSTRUMENTSAFEComplete Analog Front End for ECG/EEG ADS1298Click here
TEXAS INSTRUMENTS AFEMedical Development Kit - Pulse Oximeter Analog Front End Module Demo Click here