Low

PS5666-XHG - 

Power Entry Connector, Hospital Grade Power Entry, 15 A, Black, Nylon (Polyamide) Body, 250 V

PS5666-XHG - Power Entry Connector, Hospital Grade Power Entry, 15 A, Black, Nylon (Polyamide) Body, 250 V
PS5666-XHG - Power Entry Connector, Hospital Grade Power Entry, 15 A, Black, Nylon (Polyamide) Body, 250 V

The actual product may differ from image shown

Manufacturer Part No:
PS5666-XHG
Newark Part No.:
16M3558
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PS5666-XHG is an EHU hospital grade Plug gets superior durability in commercial and industrial use a great choice for tools, extension cords, machines and lighting. It features nylon housing for superior impact and chemical resistance. Quick-thread assembly screws and cord-grip screws come backed out and ready to wire. This straight blade plug has colour-coded terminal screws positioned on the same plane and backed out for fast, reliable installation, double-wipe, firmgrip ground contact and triple-wipe power contacts guarantee superior connections. Industrial-strength, brass alloy plug blades and connector contacts resist heat rise and provide excellent conductivity. Rugged, external, two-piece cord grip with offset jaws provides uniform pressure for superior conductor retention.
  • Recessed cord-grip screw reduces screwdriver slippage and enhances safety
  • Single Plane Wiring engineered for speed backed out and ready to wire
  • See-through, thermoplastic terminal chamber for clear views of terminals and wire connections

Applications

Industrial, Power Management

Product Information

:
Hospital Grade Power Entry
:
15A
:
Black
:
Nylon (Polyamide) Body
:
250V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/12/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$19.10 $ 19.10
Price for:
Each
Multiple: 1 Minimum: 10
Quantity Price
10 + $19.10
25 + $18.45
50 + $16.75
100 + $15.94
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.