Low

PS5266X - 

Power Entry Connector, Power Entry, 15 A, Black, White, Nylon (Polyamide) Body, 125 V

PS5266X - Power Entry Connector, Power Entry, 15 A, Black, White, Nylon (Polyamide) Body, 125 V

The actual product may differ from image shown

Manufacturer Part No:
PS5266X
Newark Part No.:
90F1753
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PS5266X is a 2-pole 3-wire 15A Straight Blade Turnlok Plug with extra-hard use spec-grade connector, nylon housing, tri-drive assembly screws and cord-grip screws. This turnlok plug is built to last with clear thermoplastic terminal chambers for assured terminations, industrial strength brass alloy blades and contacts that reduce heat rise, sturdy external cord grips with offset jaw clamping and tough nylon housings to resist impacts and chemicals. Internal dust shield maintains contaminant-free wiring chamber. Tri-drive terminal and assembly screws come backed out and ready-to-wire, all three terminal screws are on the same plane for fast termination.
  • NEMA 5-15P configuration
  • Easy to install
  • Nylon housing provides impact and chemical resistance
  • Cord-grip screws recessed to protect installer against screwdriver head slippage
  • UL94V2 Flammability rating
  • -40 to +75°C Temperature range

Applications

Industrial, Medical, Hobby & Education, Commercial

Product Information

:
Power Entry
:
15A
:
Black, White
:
Nylon (Polyamide) Body
:
125V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

HUBBELL WIRING DEVICES

Power Entry Connector, 2P3W Grounding, NEMA 5-15, 15 A, Black, White, Nylon (Polyamide) Body, 125 V

679 in stock

Each

1+ $18.62 Web only price 5+ $16.84 Web only price 10+ $15.49 Web only price 25+ $14.31 Web only price 50+ $13.46 Web only price More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

211 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$10.32 $ 10.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $11.46
10 + $10.74
25 + $10.27
50 + $9.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.