New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

PASS & SEYMOUR - 2085-I - RESIDUAL CURRENT CIRCUIT BREAKER

PASS & SEYMOUR2085-I
Image is for illustrative purposes only.
Please refer to product description
PASS & SEYMOUR
Manufacturer:
PASS & SEYMOUR
Newark Part Number:
53M5390
Manufacturer Part No:
2085-I

Technical Data Sheet (334.41KB) EN
Technical Data Sheet (334.41KB) EN

Product Information
  • RESIDUAL CURRENT CIRCUIT BREAKER
  • Voltage Rating VAC: 125V
  • Current Rating: 20A
  • Overload Current: 10kA
  • Circuit Breaker Mounting: Panel
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

11 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $32.04  

  1. Qty

Price

Qty Price
1  - 24 $32.04
25  - 49 $29.75
50  - 99 $27.32
100  - 249 $26.46
250+  $25.46
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PASS & SEYMOUR) OR (RCBO, RCD, GFCI) OR (2085-I)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----