Low

PASS & SEYMOUR  1595W  CONNECTOR, GFCI POWER ENTRY, RCPT, 15A

PASS & SEYMOUR 1595W
Technical Data Sheet (62.62KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1595W is a TradeMaster®/Spec Grade 15A Duplex GFCI Receptacle with TP26 nylon wall plate. With high-impact-resistant and thermoplastic construction, GFCI receptacle comes to enhance safety, shorten installation times and increase productivity on the jobsite. It has side or internal screw-pressure-plate back wire with #10 to #14AWG solid/stranded copper wire. Patented SafeLock™ protection denies power if the GFCI is miswired or if the GFCI is damaged and protection is lost. This prevents the unsafe condition of power without protection.
  • Two back wire holes per terminal
  • Ground screw has a back wire clamp for easy installation
  • Extra-long strap
  • Button colors match the device face
  • Dual-direction test and reset buttons
  • Tri-drive screws
  • 10kA short circuit rating
  • 5-15R NEMA
  • UL94V-2 Flammability rating

 

Product Information

Connector Type:
Power Entry
Current Rating:
15A
Connector Colour:
White
Connector Body Material:
Nylon (Polyamide) Body
Voltage Rating VAC:
125V
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Medical;
  • Hobby & Education

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

CONN, SELF-TEST GFCI RCPT, 15A, 250V

PASS & SEYMOUR

80:  in stock

Price for: Each

1+ $25.36 25+ $24.46 50+ $22.33 100+ $21.21

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.