Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- PARKER SSD DRIVES
- Newark Part Number:
- 07WX4608
- Manufacturer Part No:
- 512C32
-
- Technical Data Sheet (181.01KB) EN
Product Information
- CONTROLLER, DC MOTOR, 32A
- Supply Voltage Min: 110V
- Supply Voltage Max: 415V
- Armature Current Max: 32A
- Armature Voltage Max: 320VDC
- SVHC: No SVHC (19-Dec-2012)
- Approval Bodies: CE, C-Tick, cUL, UL
- External Depth: 123mm
- External
- RoHS Compliant: NA
Availability
|
Availability:
3
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
3 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $791.41
Price
| Qty | Price |
|---|---|
| 1 - 4 | $791.41 |
| 5 - 9 | $763.88 |
| 10 - 24 | $736.35 |
| 25 - 49 | $712.27 |
| 50+ | $688.18 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


