New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

PARKER SSD DRIVES - 512C16 - CONTROLLER, DC MOTOR, 16A

PARKER SSD DRIVES512C16
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
PARKER SSD DRIVES
Newark Part Number:
07WX4607
Manufacturer Part No:
512C16

Technical Data Sheet (181.01KB) EN
Technical Data Sheet (181.01KB) EN

Product Information
  • CONTROLLER, DC MOTOR, 16A
  • Supply Voltage Min: 110V
  • Supply Voltage Max: 415V
  • Armature Current Max: 16A
  • Armature Voltage Max: 320VDC
  • SVHC: No SVHC (19-Dec-2012)
  • External Depth: 85mm
  • External Length / Height: 240mm
  • External
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

Availability: 1

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

1 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $625.87  

  1. Qty

Price

Qty Price
1  - 4 $625.87
5  - 9 $596.58
10  - 24 $569.95
25  - 49 $551.30
50+  $527.33
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PARKER SSD DRIVES) OR (Drives - Motor Speed DC) OR (512C16)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----