Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- PARKER SSD DRIVES
- Newark Part Number:
- 20J6150
- Manufacturer Part No:
- 507
-
- Technical Data Sheet (149.84KB) EN
Product Information
- CONTROLLER, DC MOTOR, 6A
- Supply Voltage Min: 110VDC
- Supply Voltage Max: 120VDC
- Armature Current Max: 6A
- Armature Voltage Max: 180VDC
- SVHC: No SVHC (19-Dec-2012)
- External Depth: 66mm
- External Length / Height: 125mm
- External
- RoHS Compliant: NA
Availability
|
Availability:
9
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
9 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $385.20
Price
| Qty | Price |
|---|---|
| 1 - 4 | $385.20 |
| 5 - 9 | $367.17 |
| 10 - 24 | $350.77 |
| 25 - 49 | $339.30 |
| 50+ | $324.55 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


