PARAT  433.000-171  TOOL CASE, SILVER

PARAT 433.000-171

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 50M6888
  • Manufacturer Part No 433.000-171

Product Specifications, Documents & More


  • Carrying Case Material: ABS (Acrylonitrile Butadiene Styrene)
  • External Depth: 170mm
  • External Height: 310mm
  • External Width: 465mm
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability: No Longer Manufactured


Substitutes

  • 19C1150 - DIN Rail Mount Terminal Block, Fused, 2, 800 V, 6.3 A, 22 AWG, 10 AWG, 6 mm²

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
19C1150
Z1.299.4155.0

Z1.299.4155.0

WIELAND ELECTRIC

DIN Rail Mount Terminal Block, Fused, 2, 800 V, 6.3 A, 22 AWG, 10 AWG, 6 mm²

0

Price for: Each 1

1+ $23.95 25+ $22.49 100+ $19.11 250+ $17.19

Buy
    More stock available week commencing 3/7/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought