Low

28018 - 

Sensirion Temperature / Humidity Measurement Sensor

28018 - Sensirion Temperature / Humidity Measurement Sensor
28018 - Sensirion Temperature / Humidity Measurement Sensor

The actual product may differ from image shown

Manufacturer:
PARALLAX PARALLAX
Manufacturer Part No:
28018
Newark Part No.:
11X5784

Product Overview

Humidity is very difficult to measure and requires external circuitry and many calculations by most other sensors available. The Sensirion SHT1x is a smart sensor that comes to you ready to be integrated into your project with your microcontroller. With the onboard analog to digital hardware, and the factory calibration, all your microcontroller has to do is read out the temperature and humidity values through the two-wire digital serial interface. This sensor is excellent for commercial or home-based projects that require a high degree of resolution.
  • Provides a fully calibrated, digital output so you can plug it right in and get measuring!
  • Measures temperature with a resolution of 0.01 degrees C, and within +
  • Measures realtive humidity with a resolution of 0.03%, and within +
  • Low power consumption (typically 30uW)Application Ideas:
  • Weather Stations
  • Marine Surveying Equipment
  • Weather Balloons
  • Power Requirements: 2.4-5.5 VDC
  • Communication: Two-wire Serial
  • Dimensions: 0.43 x 0.49 in (11 x 12.5 mm)
  • Operating temp range: -40 to +254.9degF (-40 to +123.8degC)

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 1/1/18

Contact me when back in stock

$46.19 $ 46.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $46.19
10 + $44.34
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.