Low

SST1.5M-C - 

Cable Tie, Sta Strap® Releasable, Nylon 6.6 (Polyamide 6.6), Natural, 140 mm, 2.4 mm, 32 mm, 18 lb

SST1.5M-C - Cable Tie, Sta Strap® Releasable, Nylon 6.6 (Polyamide 6.6), Natural, 140 mm, 2.4 mm, 32 mm, 18 lb

The actual product may differ from image shown

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
SST1.5M-C
Newark Part No.:
78F517
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Nylon 6.6 (Polyamide 6.6)
:
Natural
:
140mm
:
2.4mm
:
32mm
:
18lb
:
80N/m²
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SST1.5M-C is a Sta-Strap® Cable Tie made of nylon 6.6. It features an exclusive two-piece design, that offers the lowest threading force in the industry.
  • Miniature cross-section
  • Greater resistance to damage caused by ultraviolet light - indoor or outdoor use
  • Small head height allows more efficient use of space in compact areas
  • Average 14% lighter than one-piece cable ties
  • Releasable prior to final tensioning for bundle modifications

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PANDUIT

Cable Tie, Sta Strap® Releasable, Nylon 6.6 (Polyamide 6.6), Natural, 140 mm, 2.4 mm, 32 mm, 18 lb

32 in stock

Pack of 1000

1+ $71.80

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$21.01 $ 21.01
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $21.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.