Low

S100X225VAC - 

Wire Marker, P1™ Label Cassette, Self Laminating, 25.4mm x 57.15mm, Vinyl, White

S100X225VAC - Wire Marker, P1™ Label Cassette, Self Laminating, 25.4mm x 57.15mm, Vinyl, White

The actual product may differ from image shown

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
S100X225VAC
Newark Part No.:
67K8421
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Self Laminating
:
-
:
25.4mm x 57.15mm
:
Vinyl
:
-
:
White
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S100X225VAC is a P1™ clear/white Self-laminating Label Cassette made of vinyl. It is suitable for use with the PanTher™ LS8E handheld thermal transfer printer. P1™ label cassette contains an integrated memory device for automatic formatting, recall of last legend used and number of labels remaining in the cassette. Fast loading label cassette includes both label material and ribbon to make changing labels easy. Self-laminating adhesive labels for wire/cable identification includes a white print-on area and clear over-laminate.
  • For 8 to 4AWG wire/cable, CAT-6 FTP and CAT-6A/10Gig cable

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

58 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

47 Further stock expected to ship on Apr 29, 2018

More stock available week commencing 5/21/18
$48.06 $ 48.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $48.06
5 + $43.71
10 + $42.93
25 + $42.15
50 + $41.37
100 + $40.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.