PANDUIT  S100X150VAC  CABLE ID LABEL, SELF-LAMINATING, 25.4MM W, VINYL, BLACK ON WHITE

PANDUIT S100X150VAC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 67K8418
  • Manufacturer Part No S100X150VAC

Product Overview


The S100X150VAC is a self-laminating Label Cassette suitable for LS8E hand-held thermal transfer printer. It contains an integrated memory device for automatic formatting, recall of last legend used and number of labels remaining in the cassette. Fast loading label cassette includes both label material and ribbon to make changing labels easy. Self-laminating adhesive labels for wire/cable identification include a colored print-on area and clear over laminate.
  • Suitable for 4.0 to 8.1mm outer diameter cable
  • 12.7mm print-on height

Applications

Industrial
Back to top

Product Specifications, Documents & More


  • Accessory Type: Self-Laminating Cable ID Label Cassette
  • Background Color: White
  • Body Material: Vinyl
  • Features: Fast Loading Cassette Includes Both Label Material & Ribbon; Adhesive Backing
  • For Use With: Panduit LS8E Thermal Transfer Printer; 6AWG wire/cable, Cat 5e/6/6A UTP & Cat5e FTP cable
  • Legend: Label
  • Legend Color: -
  • Marker Color: White
  • Marker Dimensions: -
  • Marker Material: Vinyl
  • Marker Type: Self Laminating
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1282
  •  132/1292

Availability

Availability:  197


  • 197 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/22/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $46.22 $46.22

Buy

Price

Quantity List Price
1+ $46.22
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought