Low

PANDUIT  PWT38  TOOL, INST, SLEEVING WRAP, 9.5MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PANDUIT
  • Newark Part No.: 86T4672
  • Manufacturer Part No PWT38

Product Information


  • SVHC: No SVHC (16-Dec-2013)
  • Sleeving Tool Type: Applicator

Find similar products  grouped by common attribute

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.11

Buy

Price

Quantity List Price
1 - 99 $7.11
100 - 249 $5.81
250 - 499 $5.32
500 - 999 $4.95
1000 - 999999999 $4.65

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
64R5653
PWT38
Technical Data Sheet}

PWT38

PANDUIT

PAN-WRAP INSTALLATION TOOL, HARNESS WRAP

PAN-WRAP INSTALLATION TOOL, HARNESS WRAP; Sleeving Tool Type:Cable Wrap; Accessory Type:Installation Tool; Body Material:ABS; Color:White; Features:180deg Opening; Max. Bundle Dia. 0.43 "; Series:Pan-Wrap ;RoHS Compliant: NA

  Write a Review | Ask a Question

0

1+ $10.53 3+ $9.85 5+ $9.47 10+ $8.99

Buy
    Supplier lead time 5 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought