Low

PANDUIT  PV14-P47-C  Pin Terminal, PV-P Series, Crimp, 16 AWG, 14 AWG, 2.5 mm², 1.8 mm

PANDUIT PV14-P47-C
Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PV14-P47-C
Newark Part No.:
94F3139
Product Range
PV-P Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PV14-P47-C is a funnel entry Pin Terminal with blue vinyl insulator, tin-plated copper contact and terminal. Brazed seam protects terminal barrel from splitting during the crimp process. Solid pin designed to prevent damage to the wire from over tightening, resulting in a reliable electrical connection. Crimp termination method and 16 to 14AWG wire size.
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL94V-0 Flammability rating
  • 600V Voltage rating

 

Product Information

Product Range:
PV-P Series
Termination:
Crimp
Wire Size AWG Min:
16AWG
Wire Size AWG Max:
14AWG
Conductor Area CSA:
2.5mm²
Pin Diameter:
1.8mm
Insulator Colour:
Blue
Insulator Material:
Vinyl
Terminal Material:
Copper
Overall Length:
24.6mm
Pin Length:
12.4mm
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Pin Terminal, MC Series, Crimp, 16 AWG, 14 AWG, 2.5 mm², 1.9 mm

MULTICOMP

94 in stock

Price for: Pack of 100

1+ $4.13 Promotional price 50+ $4.13 Promotional price 100+ $4.13 Promotional price 250+ $3.79 Promotional price More pricing

Buy

Pin Terminal, Crimp, 16 AWG, 14 AWG, 2.03 mm

MULTICOMP

566 in stock

Price for: Each

1+ $0.357 25+ $0.325 50+ $0.30 100+ $0.276 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.