Low

PANDUIT  PV14-10F-M  Fork / Spade Tongue Terminal, PV Series, 16 AWG, 14 AWG, 2.5 mm², M5, #10

PANDUIT PV14-10F-M
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
PV Series
Wire Size AWG Min:
16AWG
Wire Size AWG Max:
14AWG
Conductor Area CSA:
2.5mm²
Stud Size - Metric:
M5
Stud Size - Imperial:
#10
Insulator Material:
Vinyl
Insulator Colour:
Blue
Terminal Material:
Copper
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fork / Spade Tongue Terminal, PV Series, 16 AWG, 14 AWG, 2.5 mm², M5, #10

PANDUIT

2 in stock

Price for: Pack of 100

1+ $59.18

Buy

Fork / Spade Tongue Terminal, PIDG Series, 22 AWG, 16 AWG, 1.65 mm², M5, #10

AMP - TE CONNECTIVITY

955 in stock

Price for: Each

1+ $0.52 10+ $0.471 100+ $0.434 500+ $0.399 More pricing

Buy

Fork / Spade Tongue Terminal, PIDG Series, 22 AWG, 16 AWG, 1.65 mm², M4, #8

AMP - TE CONNECTIVITY

143 in stock

Price for: Each

1+ $0.69 25+ $0.622 50+ $0.553 100+ $0.53 More pricing

Buy

Fork / Spade Tongue Terminal, PIDG Series, 22 AWG, 16 AWG, 1.65 mm², M5, #10

AMP - TE CONNECTIVITY

784 in stock

Price for: Each

1+ $0.40 100+ $0.291 500+ $0.276 1000+ $0.224 More pricing

Buy

Fork / Spade Tongue Terminal, PIDG Series, 22 AWG, 16 AWG, 1.65 mm², M5, #10

AMP - TE CONNECTIVITY

7 in stock

Price for: Pack of 100

1+ $50.50 5+ $48.00 10+ $39.70 20+ $35.90 More pricing

Buy

Fork / Spade Tongue Terminal, PIDG Series, 22 AWG, 16 AWG, 1.65 mm², M4, #8

AMP - TE CONNECTIVITY

7 in stock

Price for: Pack of 100

1+ $51.40 5+ $49.10 10+ $44.50 20+ $39.30

Buy

Fork / Spade Tongue Terminal, PLASTI-GRIP Series, 22 AWG, 16 AWG, 1.65 mm², M5, #10

AMP - TE CONNECTIVITY

5 in stock

Price for: Pack of 100

1+ $32.10 5+ $28.00 10+ $23.10 20+ $22.30 More pricing

Buy

Fork / Spade Tongue Terminal, PLASTI-GRIP Series, 22 AWG, 16 AWG, 1.65 mm², M4, #8

AMP - TE CONNECTIVITY

0

Price for: Pack of 100

1+ $49.90 5+ $43.00 10+ $27.20 20+ $26.40 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.