Low

PANDUIT  PV10-610R-D  Ring Tongue Terminal, Pan-Term Series, 10 AWG, Vinyl

PANDUIT PV10-610R-D
Technical Data Sheet (147.38KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Stud Size - Metric:
-
Stud Size - Imperial:
#6, #8, #10
Product Range:
Pan-Term Series
Wire Size AWG Max:
10AWG
Conductor Area CSA:
-
Insulator Material:
Vinyl
Insulator Colour:
Yellow
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.