Low

PN10-14R-L - 

Ring Tongue Terminal, M6, 1/4", Pan-Term Series, 10 AWG, 6 mm², Nylon (Polyamide)

PN10-14R-L - Ring Tongue Terminal, M6, 1/4", Pan-Term Series, 10 AWG, 6 mm², Nylon (Polyamide)

The actual product may differ from image shown

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PN10-14R-L
Newark Part No.:
89F1225
Product Range
Pan-Term Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PN10-14R-L is a nylon insulated Ring Terminal made of copper with tin-plated finish and accepts 12 to 10AWG wire range. This PN series terminal has 1/4-inch stud and standard insulation grip sleeve barrel. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength.
  • Ring tongue design assures a secure connection in high vibration applications
  • 600V Maximum voltage rating
  • UL94V-2/HB Flammability rating
  • 221°F (105°C) Temperature rating

Applications

Industrial

Product Information

:
M6
:
1/4"
:
Pan-Term Series
:
10AWG
:
6mm²
:
Nylon (Polyamide)
:
Yellow
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PANDUIT

Ring Tongue Terminal, M6, 1/4", PN Series, 10 AWG, 6 mm², Nylon (Polyamide)

398 in stock
Add

THOMAS & BETTS

Ring Tongue Terminal, M6, 1/4", Sta-Kon RC Series, 10 AWG, Nylon (Polyamide)

24 in stock
Add

AMP - TE CONNECTIVITY

Ring Tongue Terminal, M6, 1/4", PIDG Series, 10 AWG, 6 mm², Nylon (Polyamide)

2,495 in stock

Each (Supplied on Cut Tape)

1+ $0.52 10+ $0.47 25+ $0.435 50+ $0.401 More Pricing...

Add

AMP - TE CONNECTIVITY

Ring Tongue Terminal, M6, 1/4", SOLISTRAND Series, 4 AWG, 21 mm², Uninsulated

1,176 in stock

Each

1+ $0.89 10+ $0.869 25+ $0.831 50+ $0.793 More Pricing...

Add

AMP - TE CONNECTIVITY

Butt Splice, Blue, PIDG Series, 16 AWG, 14 AWG, 2 mm², Nylon (Polyamide)

194 in stock
Add

MOLEX

Lug Terminal, 19221 Series, Crimp, 8 AWG, 10 mm², Compression Lug, M6

853 in stock
Add

THOMAS & BETTS

Lug Terminal, Color Keyed Series, Crimp, 8 AWG, Compression Lug, M6

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

AMP - TE CONNECTIVITY

Ring Tongue Terminal, M6, 1/4", PIDG Series, 10 AWG, 6 mm², Nylon (Polyamide)

21 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$41.07 $ 41.07
Price for:
Pack of 50
Multiple: 1 Minimum: 1
Quantity Price
1 + $41.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.