Low

PLT4I-M0 - 

Cable Tie, Pan Ty® Locking, Nylon 6.6 (Polyamide 6.6), Black, 368 mm, 3.7 mm, 102 mm, 40 lb

PLT4I-M0 - Cable Tie, Pan Ty® Locking, Nylon 6.6 (Polyamide 6.6), Black, 368 mm, 3.7 mm, 102 mm, 40 lb

The actual product may differ from image shown

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PLT4I-M0
Newark Part No.:
70B5133

Product Information

:
Nylon 6.6 (Polyamide 6.6)
:
Black
:
368mm
:
3.7mm
:
102mm
:
40lb
:
178N/m²
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PLT4I-M0 is a Pan-Ty® locking Cable Tie made of weather resistant nylon 6.6. It features one-piece locking wedge for consistent performance and reliability. Also low thread force and high loop tensile strength.
  • Intermediate cross-section
  • Locking style
  • GTS-E, GS2B, PTS, PPTS and STS2 Application tools

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PRO POWER

Cable Tie, Weather Resistant, Nylon (Polyamide), Black, 368 mm, 3.6 mm, 105 mm, 40 lb

301 in stock

Pack of 100

1+ $14.41 5+ $9.41 10+ $7.56 25+ $6.19 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$333.40 $ 333.40
Price for:
Pack of 1000
Multiple: 1 Minimum: 1
Quantity Price
1 + $333.40
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.