Low

PLT4H-TL0 - 

Cable Tie, Pan Ty® Locking, Nylon 6.6 (Polyamide 6.6), Black, 368 mm, 7.6 mm, 102 mm, 120 lb

PLT4H-TL0 - Cable Tie, Pan Ty® Locking, Nylon 6.6 (Polyamide 6.6), Black, 368 mm, 7.6 mm, 102 mm, 120 lb

The actual product may differ from image shown

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PLT4H-TL0
Newark Part No.:
90F3513

Product Information

:
Nylon 6.6 (Polyamide 6.6)
:
Black
:
368mm
:
7.6mm
:
102mm
:
120lb
:
534N/m²
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PLT4H-TL0 is a Pan-Ty® 14.5-inch black light-heavy cross section Cable Tie made of weather-resistant nylon 6.6 (polyamide 6.6). One-piece construction for consistent performance and reliability. Low thread force and high loop tensile strength. Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation. This versatile cable ties can be used in countless applications.
  • Curved tip
  • Locking style
  • -60 to 85°C Operating temperature range

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$139.83 $ 139.83
Price for:
Pack of 250
Multiple: 1 Minimum: 1
Quantity Price
1 + $139.83
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.