Low

PLT3S-C0 - 

Cable Tie, Pan Ty® Locking, Nylon 6.6 (Polyamide 6.6), Black, 292 mm, 4.8 mm, 76 mm, 50 lb

PLT3S-C0 - Cable Tie, Pan Ty® Locking, Nylon 6.6 (Polyamide 6.6), Black, 292 mm, 4.8 mm, 76 mm, 50 lb

The actual product may differ from image shown

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PLT3S-C0
Newark Part No.:
89F212
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Nylon 6.6 (Polyamide 6.6)
:
Black
:
292mm
:
4.8mm
:
76mm
:
50lb
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PLT series cable ties from Panduit are used to bundle cable, hose and pipe bundles. These are available in different materials and flammability ratings. PLT ties are available in various colours and lengths to bundle & secure cables for wide range of applications.
  • Available in Natural Nylon 6.6 or Black Weather and UV Resistant Nylon 6.6
  • Multiple locking tooth design for consistent performance, greater strength and reliability
  • High loop tensile strength exceeds industry standards
  • Flame retardant to UL94V-2
  • UL Listed
  • Miniature, subminiature, intermediate, standard, light heavy and heavy cross section

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$45.89 $ 45.89
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $45.89
5 + $43.65
10 + $40.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.