Low

PANDUIT  PLT3H-TL100  CABLE TIE, UV BLACK, 290MM, PK250

PANDUIT PLT3H-TL100
Technical Data Sheet (72.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Cable Tie Material:
PP (Polypropylene)
Cable Tie Colour:
Black
Cable Tie Length:
290mm
Cable Tie Width:
7.6mm
Cable Bundle Diameter Max:
76mm
Tensile Strength Pounds:
120lb
Tensile Strength N/m²:
222N/mm²
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

Cable Tie, PP (Polypropylene), Black, 206 mm, 7.6 mm, 51 mm, 50 lb

PANDUIT

2: 

Price for: Pack of 250

1+ $59.79 5+ $56.66 10+ $53.25 25+ $51.82 More pricing

Buy

Cable Tie, PP (Polypropylene), Black, 368 mm, 7.6 mm, 102 mm, 50 lb

PANDUIT

20: 

Price for: Pack of 250

1+ $81.21 5+ $76.95 10+ $72.31 25+ $70.38 More pricing

Buy

CABLE TIE, NATURAL, 290MM, PK250

PANDUIT

3: 

Price for: Pack of 250

1+ $57.00 25+ $54.40 50+ $52.95 100+ $51.22 More pricing

Buy

CABLE TIE, UV BLACK, 188MM, PK1000

PANDUIT

3: 

Price for: Pack of 1000

1+ $89.44 25+ $85.36 50+ $83.09 100+ $80.36 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.