Low

PLT2H-TL100 - 

Cable Tie, Pan Ty® Locking, PP (Polypropylene), Black, 206 mm, 7.6 mm, 51 mm, 50 lb

PLT2H-TL100 - Cable Tie, Pan Ty® Locking, PP (Polypropylene), Black, 206 mm, 7.6 mm, 51 mm, 50 lb

The actual product may differ from image shown

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PLT2H-TL100
Newark Part No.:
51R7067
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PP (Polypropylene)
:
Black
:
206mm
:
7.6mm
:
51mm
:
50lb
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PLT2H-TL100 is a black locking Cable Tie made of weather-resistant polypropylene body. The Pan-Ty® cable tie is suitable for chemical resistance where high loop tensile strength is not required especially in the presence of hydrochloric acid, salts and bases. Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation. Greater resistance to damage caused by ultraviolet light - indoor or outdoor use.
  • Material requires lowering the tool setting
  • One-piece construction for consistent performance and reliability
  • Light-heavy cross section
  • -60 to 115°C Operating temperature range

Applications

Maintenance & Repair

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

14 Further stock expected to ship on Mar 12, 2018

More stock available week commencing 5/7/18
$50.19 $ 50.19
Price for:
Pack of 250
Multiple: 1 Minimum: 1
Quantity Price
1 + $50.19
5 + $47.56
10 + $44.70
25 + $43.50
50 + $42.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.