Low

PANDUIT  PLT1M-M76  Cable Tie, ETFE (Ethylene Tetrafluoroethylene), Aqua, 102 mm, 2.5 mm, 22 mm, 18 lb

PANDUIT PLT1M-M76

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Cable Tie Material:
ETFE (Ethylene Tetrafluoroethylene)
Cable Tie Colour:
Aqua
Cable Tie Length:
102mm
Cable Tie Width:
2.5mm
Cable Bundle Diameter Max:
22mm
Tensile Strength Pounds:
18lb
Tensile Strength N/m²:
80N/m²
Product Range:
-
RoHS Compliant:
Yes
Body Material:
ETFE (Ethylene Tetrafluoroethylene)
For Use With:
Cable & Wire
Accessory Type:
Cable Tie
Cable Bundle Diameter Min:
3.3 mm
Colour:
Aqua
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations