PANDUIT  PLT1M-C76  Cable Tie, ETFE (Ethylene Tetrafluoroethylene), Aqua, 102 mm, 2.5 mm, 22 mm, 18 lb

PANDUIT PLT1M-C76

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 94F3123
  • Manufacturer Part No PLT1M-C76

Product Overview


The PLT1M-C76 is a Pan-Ty® 4-inch aqua miniature cross section Cable Tie made of ethylene tetrafluoroethylene (ETFE)/Tefzel. One-piece construction for consistent performance and reliability. Low thread force and high loop tensile strength. Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation. This versatile cable ties can be used in countless applications. Suitable for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme high and low temperatures. Used in nuclear power facilities and chemical processing plants and meets the requirements of IEEE 383. Ideal for indoor use.
  • Curved tip
  • Locking style
  • -60 to 170°C Operating temperature range
  • UL94V-0 Flammability rating

Applications

Industrial
Back to top

Product Information


  • Cable Tie Material ETFE (Ethylene Tetrafluoroethylene)
  • Cable Tie Colour Aqua
  • Cable Tie Length 102mm
  • Cable Tie Width 2.5mm
  • Cable Bundle Diameter Max 22mm
  • Tensile Strength Pounds 18lb
  • Tensile Strength N/m² 80N/mm²
  • RoHS Compliant Yes
  • Body Material ETFE (Ethylene Tetrafluoroethylene)
  • For Use With Cable & Wire
  • Accessory Type Cable Tie
  • Cable Bundle Diameter Min 3.3 mm
  • SVHC No SVHC (17-Dec-2015)

Availability

Availability:  137


  • 137 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $109.37 $109.37

Buy

Price

Quantity List Price
1 - 2 $109.37
3 - 4 $102.35
5 - 9 $98.34
10+ $93.32
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
94F6327
TYZ523M

TYZ523M

THOMAS & BETTS

Cable Tie, ETFE (Ethylene Tetrafluoroethylene) Fluoropolymer, Aqua, 91.95 mm, 2.29 mm, 15.875 mm

Availability:​ 25  

Price for: Pack of 100

1+ $112.07 5+ $106.44 10+ $97.74 25+ $92.62 More pricing

Buy

see cut-off times

More stock available week commencing 5/30/16
07H7729
SPC12248

SPC12248

PRO POWER

HOOK & LOOP CABLE FASTENER

Availability:​ 0

Price for: Pack of 10

1+ $18.11 5+ $15.48 10+ $13.91 25+ $12.72 More pricing

Buy
    More stock available week commencing 7/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought