Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLP1S-MCopy
Newark Part No.97B0161
Product RangePan-Ty Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.253 |
Price for:Each
Minimum: 2000
Multiple: 1000
$506.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLP1S-MCopy
Newark Part No.97B0161
Product RangePan-Ty Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length135mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max25.4mm
Minimum Loop Tensile Strength50lb
Cable Tie TypePush Mount
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
135mm
Cable Bundle Diameter Max
25.4mm
Cable Tie Type
Push Mount
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty Series
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
