Low

PANDUIT  PLD-57  LABEL, GROUND SYMBOL, 19.1MMX19.1MM, 300PCS IN DISPENSER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PANDUIT
  • Newark Part No.: 22C5284
  • Manufacturer Part No PLD-57

Product Information


  • Background Color: White
  • Label Dimensions: 19.1mm x 19.1mm
  • Label Material: Polyester
  • Label Type: Warning
  • Legend: Ground Symbol (ISO 3864)
  • Pack Quantity: 300
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2085

Availability

Availability:  97


  • 97 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $43.62

Buy

Price

Quantity List Price
1 - 2 $43.62
3 - 4 $41.71
5 - 9 $39.79
10+ $37.50

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
15R3197
7827355

7827355

PRO POWER

LABEL, EARTH SYMBOL, 12.5X12.5MM ON GRN, PK100

LABEL, EARTH SYMBOL, 12.5X12.5MM ON GRN, PK100; Label Type:Self Adhesive; Label Dimensions:12.5mm x 12.5mm; Label Material:Vinyl; Background Color:Green; Pack Quantity:100; Color:White on Green; Label Size:12.5 x 12.5mm ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

232

1+ $2.56 Promotional price 50+ $2.56 Promotional price 100+ $2.56 Promotional price 250+ $2.51 Promotional price more…

Buy
  • 232 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought