Low

PLD-56 - 

Label, High Voltage Symbol, Dispenser, Warning, 25.4mm x 38.1mm, Polyester, Black on Yellow, 200

PLD-56 - Label, High Voltage Symbol, Dispenser, Warning, 25.4mm x 38.1mm, Polyester, Black on Yellow, 200

The actual product may differ from image shown

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PLD-56
Newark Part No.:
22C5283
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Warning
:
25.4mm x 38.1mm
:
Polyester
:
Black on Yellow
:
200
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PLD-56 is a 38.1 x 25.4mm black on yellow pre-printed Electrical Label in dispenser, made of polyester adhesive, with HIGH VOLTAGE SYMBOL (ISO 3864) legend. This label features resistant to UV light chemical atmosphere and abrasion, excellent life and adhesion properties. Laminated label material protects legend from abrasion and chemicals.
  • Rectangle style
  • -40 to 121°C Temperature range

Applications

Security, Imaging, Video & Vision

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

41 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$42.08 $ 42.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $42.08
5 + $41.32
10 + $40.56
25 + $39.79
50 + $39.03
100 + $38.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

PANDUIT - PLD-56 - LABEL, HI VOLTAGE SYMBOL, 38.1MMX25.4MM, 200PCS IN DISPENSER 4 5 0 1
  • 2015-06-11T15:22:34.978-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_22C5283, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.